MCP6497-E/SN Microchip, Operational Amplifier, 30 MHz, 8-Pin 5.5V MSOP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 38,55

(exc. VAT)

Kr. 48,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 745 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5Kr. 7,71Kr. 38,55-
10 - 20Kr. 7,55Kr. 37,752%
25 - 45Kr. 6,36Kr. 31,8017%
50 - 70Kr. 6,27Kr. 31,3518%
75 +Kr. 6,086Kr. 30,4321%

*price indicative

Packaging Options:
RS Stock No.:
274-4656
Mfr. Part No.:
MCP6497-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

30MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

±1 pA

Slew Rate

40V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

1.6 mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

MCP6496

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

The Microchip Operational Amplifier with EMI Filtering have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 30 MHz

Extended temperature range

AEC Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy