AD844ANZ Analog Devices, Operational Amplifier, 60 MHz, 8-Pin 18V PDIP
- RS Stock No.:
- 522-9880
- Mfr. Part No.:
- AD844ANZ
- Brand:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-9880
- Mfr. Part No.:
- AD844ANZ
- Brand:
- Analog Devices
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
| Brand | Analog Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 60MHz | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 18V | |
| Slew Rate | 2000V/μs | |
| Input Bias Current | 400 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 300 μV | |
| Maximum Operating Temperature | 85°C | |
| Series | Operational Amplifier | |
| Standards/Approvals | No | |
| Width | 7.24mm | |
| Length | 9.27mm | |
| Height | 3.43mm | |
| Output Current | 80mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 60MHz | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 18V | ||
Slew Rate 2000V/μs | ||
Input Bias Current 400 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 300 μV | ||
Maximum Operating Temperature 85°C | ||
Series Operational Amplifier | ||
Standards/Approvals No | ||
Width 7.24mm | ||
Length 9.27mm | ||
Height 3.43mm | ||
Output Current 80mA | ||
Automotive Standard No | ||
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
Related links
- LT1206CS8#PBF Analog Devices 60 MHz, 8-Pin 13.5V SOIC
- Analog Devices 600 kHz, 8-Pin 18V PDIP
- MCP662-E/SN Microchip 60 MHz, 8-Pin 5.5V SOIC
- MCP662T-E/MSVAO Microchip 60 MHz, 8-Pin 5.5V MSOP
- MCP662T-E/MFVAO Microchip 60 MHz, 8-Pin 5.5V DFN
- OP282ARMZ Analog Devices 4 MHz, 8-Pin 18V MSOP
- AD8671ARZ Analog Devices 10 MHz, 8-Pin 18V SOIC
- AD8512ARMZ Analog Devices 8 MHz, 8-Pin 18V MSOP