LMV321M5/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 533-8366
- Mfr. Part No.:
- LMV321M5/NOPB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
Kr. 5,13
(exc. VAT)
Kr. 6,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 297 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5,13 |
*price indicative
- RS Stock No.:
- 533-8366
- Mfr. Part No.:
- LMV321M5/NOPB
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 1V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 250 nA | |
| Vos - Input Offset Voltage | 7 mV | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Series | LMV321-N | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 40mA | |
| Input Offset Current | 50 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 1V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 250 nA | ||
Vos - Input Offset Voltage 7 mV | ||
Maximum Operating Temperature 85°C | ||
Height 1.02mm | ||
Length 2.92mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Series LMV321-N | ||
Automotive Standard AEC-Q100 | ||
Output Current 40mA | ||
Input Offset Current 50 nA | ||
Low Voltage Operational Amplifiers, LMV Series
Related links
- Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- OPA344NA/250 Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- LMV321IDBVT Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- OPA348AIDBVR Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments 88 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments 5 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments 10 MHz, 5-Pin 5.5V SOT-23
- Texas Instruments 17 MHz, 5-Pin 5.5V SOT-23