MCP604-I/SL Microchip, Operational Amplifier, 2.8 MHz, 14-Pin 5V SOIC
- RS Stock No.:
- 628-3497
- Mfr. Part No.:
- MCP604-I/SL
- Brand:
- Microchip
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 70,01
(exc. VAT)
Kr. 87,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 595 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 14,002 | Kr. 70,01 | - |
| 25 - 95 | Kr. 13,59 | Kr. 67,95 | 2% |
| 100 + | Kr. 13,088 | Kr. 65,44 | 6% |
*price indicative
- RS Stock No.:
- 628-3497
- Mfr. Part No.:
- MCP604-I/SL
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2.8MHz | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Slew Rate | 2.3V/μs | |
| Vos - Input Offset Voltage | 2 mV | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 8.65mm | |
| Series | MCP604 | |
| Height | 1.25mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2.8MHz | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Slew Rate 2.3V/μs | ||
Vos - Input Offset Voltage 2 mV | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 8.65mm | ||
Series MCP604 | ||
Height 1.25mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- Microchip 2.8 MHz, 14-Pin 5V SOIC
- MCP604T-I/SL Microchip 2.8 MHz, 14-Pin 5V SOIC
- Microchip 2.8 MHz, 14-Pin 5V PDIP
- MCP604-I/P Microchip 2.8 MHz, 14-Pin 5V PDIP
- MCP604-I/ST Microchip 2.8 MHz, 14-Pin 6V TSSOP
- MCP604T-E/SL Microchip 2.8 MHz, 14-Pin 6V SOIC
- MCP602-I/ST Microchip 2.8 MHz, 14-Pin 5V TSSOP
- Microchip 2.8 MHz, 8-Pin 5V SOIC