OPA227PA Texas Instruments, Operational Amplifier, 8 MHz, 8-Pin 18V PDIP
- RS Stock No.:
- 660-5503
- Mfr. Part No.:
- OPA227PA
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
Kr. 58,12
(exc. VAT)
Kr. 72,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 6 unit(s) shipping from 12 May 2026
- Plus 300 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 58,12 |
| 5 - 9 | Kr. 56,40 |
| 10 - 14 | Kr. 55,03 |
| 15 - 24 | Kr. 53,54 |
| 25 + | Kr. 52,28 |
*price indicative
- RS Stock No.:
- 660-5503
- Mfr. Part No.:
- OPA227PA
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | ±200 μV | |
| Slew Rate | 2.3V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±10 nA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Series | OPA227 | |
| Automotive Standard | No | |
| Input Offset Current | ±10 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 8MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage ±200 μV | ||
Slew Rate 2.3V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±10 nA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 9.81mm | ||
Series OPA227 | ||
Automotive Standard No | ||
Input Offset Current ±10 nA | ||
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, Active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Related links
- Texas Instruments 8 MHz, 8-Pin 18 V PDIP
- OPA2227PA Texas Instruments 8 MHz, 8-Pin 18 V PDIP
- OPA2132PA Texas Instruments 8 MHz, 8-Pin 18 V PDIP
- OPA2227P Texas Instruments 8 MHz, 8-Pin 18 V PDIP
- OPA227P Texas Instruments 8 MHz, 8-Pin 18 V PDIP
- Texas Instruments 8 MHz, 14-Pin 18 V PDIP
- OPA4228PA Texas Instruments 8 MHz, 14-Pin 18 V PDIP
- OPA4227PA Texas Instruments 8 MHz, 14-Pin 18 V PDIP