TLV271IDBVT Texas Instruments, Operational Amplifier, 3 MHz, 5-Pin 16V SOT-23
- RS Stock No.:
- 660-7477
- Mfr. Part No.:
- TLV271IDBVT
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)*
Kr. 24,97
(exc. VAT)
Kr. 31,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 290 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 4,994 | Kr. 24,97 |
*price indicative
- RS Stock No.:
- 660-7477
- Mfr. Part No.:
- TLV271IDBVT
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 2.4V/μs | |
| Vos - Input Offset Voltage | 7 mV | |
| Input Bias Current | 1 nA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Series | TLV271 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 13mA | |
| Input Offset Current | 1 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 2.4V/μs | ||
Vos - Input Offset Voltage 7 mV | ||
Input Bias Current 1 nA | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Height 1.15mm | ||
Series TLV271 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 13mA | ||
Input Offset Current 1 nA | ||
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
Related links
- Texas Instruments 3 MHz, 5-Pin 16V SOT-23
- TLV271IDBVR Texas Instruments 3 MHz, 5-Pin 16V SOT-23
- TLV2371IDBVT Texas Instruments 3 MHz, 5-Pin 16V SOT-23
- OPA171AIDBVT Texas Instruments 3 MHz, 5-Pin 18V SOT-23
- Texas Instruments 3 MHz, 6-Pin 16V SOT-23
- TLV2370IDBVT Texas Instruments 3 MHz, 6-Pin 16V SOT-23
- OPA171AIDRLT Texas Instruments 3 MHz, 5-Pin 18V SOT-553
- Texas Instruments 3 MHz, 8-Pin 16V PDIP