OPA365AIDBVT Texas Instruments, Operational Amplifier, 50 MHz, 5-Pin 5.5V SOT-23

Subtotal (1 unit)*

Kr. 31,57

(exc. VAT)

Kr. 39,46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 8 left, ready to ship
  • Final 3 711 unit(s) shipping from 30 November 2026
Units
Per unit
1 +Kr. 31,57

*price indicative

Packaging Options:
RS Stock No.:
660-9830
Mfr. Part No.:
OPA365AIDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

50MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Input Bias Current

±10 pA

Vos - Input Offset Voltage

200 μV

Minimum Operating Temperature

-40°C

Slew Rate

25V/μs

Maximum Operating Temperature

125°C

Width

1.6mm

Height

1.15mm

Standards/Approvals

RoHS

Length

2.9mm

Series

OPA365

Output Current

65mA

Automotive Standard

AEC-Q100

Input Offset Current

±10 pA

Low Voltage Operational Amplifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy