MCP6V02-E/SN Microchip, Operational Amplifier, 1.3 MHz, 8-Pin 5.5V SOIC

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 71,39

(exc. VAT)

Kr. 89,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 996 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8Kr. 35,695Kr. 71,39-
10 - 22Kr. 30,775Kr. 61,5513%
24 - 98Kr. 28,77Kr. 57,5419%
100 +Kr. 26,425Kr. 52,8525%

*price indicative

Packaging Options:
RS Stock No.:
667-4584
Distrelec Article No.:
304-33-460
Mfr. Part No.:
MCP6V02-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.3MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

2 μV

Input Bias Current

1 pA

Slew Rate

0.5V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.25mm

Series

MCP6V02

Width

3.9mm

Standards/Approvals

RoHS

Length

4.9mm

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

-30 pA

MCP6V01/02/03 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy