TS271CDT STMicroelectronics, Operational Amplifier, 100 kHz, 8-Pin 16V SOIC
- RS Stock No.:
- 686-7571
- Mfr. Part No.:
- TS271CDT
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 127,95
(exc. VAT)
Kr. 159,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 5,118 | Kr. 127,95 | - |
| 100 - 225 | Kr. 3,884 | Kr. 97,10 | 24% |
| 250 - 475 | Kr. 3,367 | Kr. 84,18 | 34% |
| 500 - 975 | Kr. 2,953 | Kr. 73,83 | 42% |
| 1000 + | Kr. 2,646 | Kr. 66,15 | 48% |
*price indicative
- RS Stock No.:
- 686-7571
- Mfr. Part No.:
- TS271CDT
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | 150 pA | |
| Slew Rate | 0.04V/μs | |
| Vos - Input Offset Voltage | 12 mV | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | TS271 | |
| Width | 4mm | |
| Height | 1.25mm | |
| Output Current | 45mA | |
| Automotive Standard | No | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 100kHz | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current 150 pA | ||
Slew Rate 0.04V/μs | ||
Vos - Input Offset Voltage 12 mV | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series TS271 | ||
Width 4mm | ||
Height 1.25mm | ||
Output Current 45mA | ||
Automotive Standard No | ||
Input Offset Current 100 pA | ||
TS271, Micro-Power, Programmable Operational Amplifier
The TS271 is a CMOS low-power single operational amplifier. The power supply is externally programmable with a resistor that allows a choice the supply current for the best consumption-to-speed ratio.
Three input offset voltage selections
Stable and low offset voltage
Related links
- TS271CDT STMicroelectronics 100 kHz, 8-Pin 16V SOIC
- TS27L2IDT STMicroelectronics 100 kHz, 8-Pin 16V SO-8
- TS27L4IDT STMicroelectronics 100 kHz, 14-Pin 16V SOIC
- TS27L2CDT STMicroelectronics 100 kHz, 8-Pin 10V SO-8
- Texas Instruments 100 kHz, 8-Pin 5.5V SOIC
- LMC6061IM/NOPB Texas Instruments 100 kHz, 8-Pin 15.5V SOIC
- OPA336U Texas Instruments 100 kHz, 8-Pin 5.5V SOIC
- OPA2336UA Texas Instruments 100 kHz, 8-Pin 5.5V SOIC