MC33174DT STMicroelectronics, Operational Amplifier, 2.1 MHz, 14-Pin 22V SOIC

Get a bulk buy discount

Add 50 more to save Kr. 19,95

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 69,92

(exc. VAT)

Kr. 87,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 6,992Kr. 69,92-
50 - 90Kr. 6,593Kr. 65,93Kr. 19,95
100 - 240Kr. 6,23Kr. 62,30Kr. 76,20
250 - 490Kr. 5,894Kr. 58,94Kr. 274,50
500 +Kr. 5,608Kr. 56,08Kr. 692,00

*price indicative

Packaging Options:
RS Stock No.:
714-7446
Mfr. Part No.:
MC33174DT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

2.1MHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

22V

Vos - Input Offset Voltage

6.5 mV

Minimum Operating Temperature

-40°C

Slew Rate

2V/μs

Input Bias Current

200 nA

Maximum Operating Temperature

105°C

Length

8.75mm

Height

1.65mm

Width

4mm

Series

MC3x174

Standards/Approvals

RoHS

Automotive Standard

No

Output Current

6mA

Input Offset Current

40 nA

MC3317x, Low Consumption Versus Speed Operational Amplifiers


The MC3x172 (dual) and MC3x174 (quad) are bipolar operational amplifiers.

Good consumption/speed ratio: 200 μA/Amp (2.1 MHz, 2 V/μs)

Wide input common mode voltage range

Single power supply operation from +4 V to +44 V

Pin-to-pin compatible with standard dual operational amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy