MCP6231UT-E/LT Microchip, Operational Amplifier, 300 kHz, 5-Pin 6V SC-70

Get a bulk buy discount

Add 25 more to save Kr. 2,85

View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 22,08

(exc. VAT)

Kr. 27,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 985 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20Kr. 4,416Kr. 22,08-
25 - 95Kr. 4,302Kr. 21,51Kr. 2,85
100 +Kr. 4,142Kr. 20,71Kr. 27,40

*price indicative

Packaging Options:
RS Stock No.:
724-0643
Mfr. Part No.:
MCP6231UT-E/LT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC-70

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

300kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Slew Rate

0.15V/μs

Vos - Input Offset Voltage

5 mV

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Maximum Operating Temperature

125°C

Height

1mm

Length

2.25mm

Standards/Approvals

RoHS

Series

MCP6231

Width

1.35mm

Automotive Standard

No

Output Current

23mA

Input Offset Current

1 pA

MCP6231/6232/6234 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy