MCP6041T-I/OT Microchip, Operational Amplifier, 14 kHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 770-7773
- Distrelec Article No.:
- 304-35-468
- Mfr. Part No.:
- MCP6041T-I/OT
- Brand:
- Microchip
Get a bulk buy discount
Add 30 more to save Kr. 14,10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 75,28
(exc. VAT)
Kr. 94,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 290 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | Kr. 7,528 | Kr. 75,28 | - |
| 30 - 90 | Kr. 7,058 | Kr. 70,58 | Kr. 14,10 |
| 100 + | Kr. 6,452 | Kr. 64,52 | Kr. 107,60 |
*price indicative
- RS Stock No.:
- 770-7773
- Distrelec Article No.:
- 304-35-468
- Mfr. Part No.:
- MCP6041T-I/OT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.4V | |
| Slew Rate | 3V/ms | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 3 mV | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.8mm | |
| Series | MCP6041 | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Output Current | 20mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.4V | ||
Slew Rate 3V/ms | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 3 mV | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 85°C | ||
Width 1.8mm | ||
Series MCP6041 | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.3mm | ||
Output Current 20mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP6041/6042/6043/6044 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- Microchip 14 kHz, 5-Pin 6V SOT-23
- MCP6041T-E/OTVAO Microchip 14 kHz, 5-Pin 6V SOT-23
- Microchip 155 kHz, 5-Pin 6V SOT-23
- MCP606T-I/OT Microchip 155 kHz, 5-Pin 6V SOT-23
- MCP6041T-E/OT Microchip 14 kHz, 8-Pin 6V MSOP
- Microchip 14 kHz, 8-Pin 6V MSOP
- Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001RT-I/OT Microchip 1 MHz, 5-Pin 6V SOT-23