MCP6491T-E/OT Microchip, Operational Amplifier, 7.5 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 775-7352
- Mfr. Part No.:
- MCP6491T-E/OT
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-7352
- Mfr. Part No.:
- MCP6491T-E/OT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 7.5MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.4V | |
| Slew Rate | 6V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 1.5 mV | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6491 | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Output Current | 40mA | |
| Automotive Standard | No | |
| Input Offset Current | 0.1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 7.5MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.4V | ||
Slew Rate 6V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 1.5 mV | ||
Maximum Operating Temperature 125°C | ||
Series MCP6491 | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.3mm | ||
Output Current 40mA | ||
Automotive Standard No | ||
Input Offset Current 0.1 pA | ||
MCP6491/6492/6494 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6491T-E/OT Microchip 7.5 MHz, 5-Pin 5.5V SOT-23
- MCP6491T-E/OTVAO Microchip 7.5 MHz, 5-Pin 5.5V SOT-23
- Microchip 3.5 MHz, 5-Pin 5.5V SOT-23
- Microchip 5 MHz, 5-Pin 5.5V SOT-23
- Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP6021T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6496UT-E/OT Microchip 30 MHz, 5-Pin 5.5V SOT-23
- MCP6286T-E/OT Microchip 3.5 MHz, 5-Pin 5.5V SOT-23