TS272BIDT STMicroelectronics, Operational Amplifier, 3.5 MHz, 8-Pin 16V SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 118,52

(exc. VAT)

Kr. 148,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 11,852Kr. 118,52
50 - 90Kr. 10,655Kr. 106,55
100 - 240Kr. 9,446Kr. 94,46
250 - 490Kr. 8,972Kr. 89,72
500 +Kr. 8,403Kr. 84,03

*price indicative

Packaging Options:
RS Stock No.:
791-8009
Mfr. Part No.:
TS272BIDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

3.5MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

16V

Vos - Input Offset Voltage

3 mV

Minimum Operating Temperature

-40°C

Input Bias Current

300 pA

Slew Rate

5.5V/μs

Maximum Operating Temperature

125°C

Height

1.65mm

Standards/Approvals

RoHS

Length

5mm

Series

TS272

Width

4mm

Automotive Standard

No

Output Current

45mA

Input Offset Current

200 pA

TS272, TS274, Micro-Power, Wide Range of Input Offset Voltage Operational Amplifiers


The TS272 (dual) and the TS274 (quad) CMOS operational amplifiers offer an excellent consumption-to-speed ratio.

Output voltage can swing to ground

Gain bandwidth product: 3.5 MHz

Excellent phase margin on capacitive loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy