TSV623IST STMicroelectronics, Operational Amplifier, 420 kHz, 10-Pin 5.5V MSOP

Get a bulk buy discount

Add 100 more to save Kr. 75,20

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 141,97

(exc. VAT)

Kr. 177,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 14,197Kr. 141,97-
100 - 240Kr. 13,445Kr. 134,45Kr. 75,20
250 +Kr. 12,749Kr. 127,49Kr. 362,00

*price indicative

Packaging Options:
RS Stock No.:
795-6865
Mfr. Part No.:
TSV623IST
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

10

GBP - Gain Bandwidth Product

420kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.5V

Slew Rate

0.19V/μs

Vos - Input Offset Voltage

2 mV

Minimum Operating Temperature

-40°C

Input Bias Current

100 pA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3.1mm

Series

TSV623

Height

940μm

Width

3.1mm

Automotive Standard

No

Output Current

4mA

Input Offset Current

100 pA

TSV62x, TSV62xA, Micro-Power CMOS Operational Amplifiers


Rail-to-Rail input and output

Low power consumption: 29 μA typical

Shutdown mode: 5 nA typical

Low input offset voltage: 800 μV max. (A version)

Gain bandwidth product: 420 kHz

Power supply operation from 1.5 V to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy