- RS Stock No.:
- 876-7326
- Mfr. Part No.:
- MCP6002-I/P
- Brand:
- Microchip
180 In stock for same day dispatch
Added
Price Each (In a Tube of 60)
Kr. 3,222
(exc. VAT)
Kr. 4,028
(inc. VAT)
Units | Per unit | Per Tube* |
60 - 60 | Kr. 3,222 | Kr. 193,32 |
120 + | Kr. 3,063 | Kr. 183,78 |
*price indicative |
- RS Stock No.:
- 876-7326
- Mfr. Part No.:
- MCP6002-I/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 112 dB |
Offset Voltage | ±4.5mV |
Rail to Rail | Rail to Rail Input/Output |
Output Current | ±23 (Short Circuit) mA |
Maximum Input Voltage | 6 V |
Typical Input Voltage Noise Density | 28nV/√Hz |
Minimum Input Voltage | 1.8 V |
Input Offset Current | 1pA |
Height | 3.3mm |
Length | 9.27mm |
Dimensions | 9.27 x 6.35 x 3.3mm |
Input Voltage Range | 1.8 → 6 V |
Width | 6.35mm |
- RS Stock No.:
- 876-7326
- Mfr. Part No.:
- MCP6002-I/P
- Brand:
- Microchip