TS27M2CDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 16V SOIC
- RS Stock No.:
- 877-3040
- Mfr. Part No.:
- TS27M2CDT
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 75,50
(exc. VAT)
Kr. 94,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 7,55 | Kr. 75,50 |
| 50 - 90 | Kr. 7,081 | Kr. 70,81 |
| 100 - 240 | Kr. 6,727 | Kr. 67,27 |
| 250 - 490 | Kr. 6,315 | Kr. 63,15 |
| 500 + | Kr. 6,04 | Kr. 60,40 |
*price indicative
- RS Stock No.:
- 877-3040
- Mfr. Part No.:
- TS27M2CDT
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 16V | |
| Vos - Input Offset Voltage | 12 mV | |
| Input Bias Current | 150 pA | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 0.6V/μs | |
| Maximum Operating Temperature | 70°C | |
| Series | TS27M2 | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Output Current | 60mA | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 16V | ||
Vos - Input Offset Voltage 12 mV | ||
Input Bias Current 150 pA | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 0.6V/μs | ||
Maximum Operating Temperature 70°C | ||
Series TS27M2 | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Automotive Standard No | ||
Output Current 60mA | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- MA
TS27L2, TS27L4, TS27M2, Micro-Power, High Voltage CMOS Operational Amplifiers
The TS27L2, TS27M2 (dual) and the TS27L4 (quad) CMOS operational amplifiers offer an excellent consumption-to-speed ratio.
Low power consumption: 10 μA/amp (TS27L2, TS27L4), 150 μA/amp (TS27M2)
Excellent phase margin on capacitive loads
Output voltage can swing to ground
Power supply voltage: 3 V to 16 V
Related links
- TS27M2CDT STMicroelectronics 1 MHz, 8-Pin 16V SOIC
- STMicroelectronics 1 MHz, 8-Pin 16V SOIC
- TS912IDT STMicroelectronics 1 MHz, 8-Pin 16V SOIC
- TS912ID STMicroelectronics 1 MHz, 8-Pin 16V SOIC
- TS912AIDT STMicroelectronics 1 MHz, 8-Pin 16V SOIC
- TSX7192IDT STMicroelectronics 9 MHz, 8-Pin 16V SOIC
- TSX9292IYDT STMicroelectronics 16 MHz, 8-Pin 16V SOIC
- TS272IDT STMicroelectronics 3.5 MHz, 8-Pin 16V SOIC