Microchip, Operational Amplifier, 10 MHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 889-6089
- Mfr. Part No.:
- MCP6291T-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
Kr. 15 072,00
(exc. VAT)
Kr. 18 840,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 5,024 | Kr. 15 072,00 |
*price indicative
- RS Stock No.:
- 889-6089
- Mfr. Part No.:
- MCP6291T-E/OT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 3V | |
| Slew Rate | 7V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Series | MCP6291 | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Output Current | 25mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 3V | ||
Slew Rate 7V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Series MCP6291 | ||
Length 3.1mm | ||
Width 1.8mm | ||
Output Current 25mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
MCP6291/6292/6293/6294/6295 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6291T-E/OT Microchip 10 MHz, 5-Pin 6V SOT-23
- MCP6291T-E/OTVAO Microchip 10 MHz, 5-Pin 6V SOT-23
- Microchip 2 MHz, 5-Pin 6V SOT-23
- Microchip 1.2 MHz, 5-Pin 6V SOT-23
- Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6401UT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6L01RT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6071T-E/OT Microchip 1.2 MHz, 5-Pin 6V SOT-23