STMicroelectronics, Operational Amplifier, 800 kHz, 5-Pin 30V SOT-23

Get a bulk buy discount

Add 6000 more to save Kr. 330,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 5 475,00

(exc. VAT)

Kr. 6 843,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 1,825Kr. 5 475,00-
6000 +Kr. 1,77Kr. 5 310,00Kr. 330,00

*price indicative

RS Stock No.:
920-6367
Mfr. Part No.:
TS321ILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

800kHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

30V

Slew Rate

0.4V/μs

Vos - Input Offset Voltage

5 mV

Minimum Operating Temperature

-40°C

Input Bias Current

200 nA

Maximum Operating Temperature

125°C

Height

1.3mm

Length

3mm

Series

TS321

Standards/Approvals

RoHS

Width

1.75mm

Automotive Standard

AEC-Q100

Output Current

40mA

Input Offset Current

50 nA

TS321, Single Operational Amplifier, Enhanced Version of LM324, LM358


The TS321 is a bipolar operational amplifier with specifications of high-gain and internally frequency-compensation, which match the industry standard devices LM358 and LM324.

SOT-23 5-Pin Package

Large output voltage swing

Low supply current: 500 μA

Low input bias current: 20 nA

Low input offset voltage

Power supply voltage: 3 V to 30 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy