Texas Instruments, Operational Amplifier, 270 MHz, 8-Pin 16.5V SOIC
- RS Stock No.:
- 922-3151
- Mfr. Part No.:
- THS4012ID
- Brand:
- Texas Instruments
Subtotal (1 tube of 75 units)*
Kr. 6 682,13
(exc. VAT)
Kr. 8 352,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | Kr. 89,095 | Kr. 6 682,13 |
*price indicative
- RS Stock No.:
- 922-3151
- Mfr. Part No.:
- THS4012ID
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 270MHz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 16.5V | |
| Vos - Input Offset Voltage | 8 mV | |
| Input Bias Current | 8 μA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 260V/μs | |
| Maximum Operating Temperature | 85°C | |
| Series | THS4012 | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Standards/Approvals | RoHS | |
| Width | 3.91mm | |
| Output Current | 175mA | |
| Automotive Standard | No | |
| Input Offset Current | 400 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 270MHz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 16.5V | ||
Vos - Input Offset Voltage 8 mV | ||
Input Bias Current 8 μA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 260V/μs | ||
Maximum Operating Temperature 85°C | ||
Series THS4012 | ||
Length 4.9mm | ||
Height 1.58mm | ||
Standards/Approvals RoHS | ||
Width 3.91mm | ||
Output Current 175mA | ||
Automotive Standard No | ||
Input Offset Current 400 nA | ||
- COO (Country of Origin):
- TW
High Speed Operational Amplifiers
Related links
- THS4012ID Texas Instruments 270 MHz, 8-Pin 16.5V SOIC
- Texas Instruments 270 MHz, 8-Pin 16V SOIC
- THS4001CD Texas Instruments 270 MHz, 8-Pin 16V SOIC
- Texas Instruments 270 MHz, 8-Pin 32V SOIC
- THS4001ID Texas Instruments 270 MHz, 8-Pin 32V SOIC
- Texas Instruments 300 MHz, 8-Pin 16.5V SOIC
- THS3062D Texas Instruments 300 MHz, 8-Pin 16.5V SOIC
- NCS2333MUTBG onsemi 270 MHz, 8-Pin 5.5V UDFN