RS PRO TOSLINK to TOSLINK Optical Audio Cable, 1.5 m
- RS Stock No.:
- 192-4507
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 65,78
(exc. VAT)
Kr. 82,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 65,78 |
*price indicative
- RS Stock No.:
- 192-4507
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | TOSLINK | |
| Product Type | Optical Audio Cable | |
| Connector Type B | TOSLINK | |
| Length | 1.5m | |
| Standards/Approvals | CE, REACH, RoHS | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A TOSLINK | ||
Product Type Optical Audio Cable | ||
Connector Type B TOSLINK | ||
Length 1.5m | ||
Standards/Approvals CE, REACH, RoHS | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO TOSlink Optical Cable Assembly, Male to Male
Introducing the range of RS PRO TOSlink Optical Cable Assemblies, ideal for connections that transfer digital audio signals in audio equipment. The 1.5 m cable has two connectors that have been designed with metal boots and has a 1 mm diameter inner core made from PMMA, a type of acrylic Plexiglas, making it more durable than a glass core. In addition to this, the cable assembly has a built-in strain relief to avoid the cable splitting around the edge of the boot, ensuring durability and protection from damage both internally and externally. The optical cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO TOSlink cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring fibre optic cable assembly setups.
Features and Benefits:
Applications:
TOSlink cables are a type of fibre optic cable that transmits a digital audio signal through light pulses rather than electricity and are versatile enough to support a wide range of media formats. These types of optical cables have no signal interference or distortion problems, which means they always provide the cleanest and clearest audio signals, ideal for use even at high volume levels. TOSlink cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These types of optical cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 5 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 10 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 2.5 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 15 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 3 m
- Van Damme TOSLINK to TOSLINK Optical Audio Cable, 7 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 2 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 1 m