DeWALT DW096PK-XJ Optical Level, 26X, DW096PK-XJ
- RS Stock No.:
- 172-345
- Mfr. Part No.:
- DW096PK-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 7 532,44
(exc. VAT)
Kr. 9 415,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 532,44 |
*price indicative
- RS Stock No.:
- 172-345
- Mfr. Part No.:
- DW096PK-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Unit of Measure | Degrees | |
| Product Type | Optical Level | |
| Magnification Power | 26X | |
| Levelling Accuracy | 2 mm/m | |
| Model Number | DW096PK-XJ | |
| Working Range | 100 m | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Unit of Measure Degrees | ||
Product Type Optical Level | ||
Magnification Power 26X | ||
Levelling Accuracy 2 mm/m | ||
Model Number DW096PK-XJ | ||
Working Range 100 m | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT optical level kit is designed to provide high-quality work results with its 2 mm accuracy and 1° self-levelling capability. The heavy-duty levelling base ensures fast and easy setup for precise measuring of horizontal angles up to 100 metres. With a 26X magnification, this level kit is perfect for a range of applications in construction and surveying.
Heavy-duty levelling base for fast and easy setup
2 mm accuracy for high-quality work results
1° self-levelling capability for extra ease of use
26X magnification for 100 metres+ range
360° horizontal circle for precise measuring of horizontal angles
Related links
- Bosch 0.601.068.002 Optical Level IP54
- Leica 641982 Optical Level IP54, Leica NA720
- Leica 840381 Optical Level IP54, Leica NA320
- Leica 641985 Optical Level IP57, NA730
- Leica 840383 Optical Level IP54, NA332
- Leica 641983 Optical Level IP57, NA724
- Bosch 0.601.068.402 Optical Level IP54, 0.601.068.402
- Leica 840382 Optical Level IP54, NA324