Broadcom 5V dc Optical Encoder, Surface
- RS Stock No.:
- 818-8773
- Mfr. Part No.:
- AEDR-8000-1K2
- Brand:
- Broadcom
Subtotal (1 unit)*
Kr. 162,14
(exc. VAT)
Kr. 202,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 162,14 |
*price indicative
- RS Stock No.:
- 818-8773
- Mfr. Part No.:
- AEDR-8000-1K2
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Product Type | Optical Encoder | |
| Encoder Signal | 2 Channel Quadrature | |
| Supply Voltage | 5V dc | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Standards/Approvals | JESD22-A115-A Class B, ESD JESD22-A114-A Class 2 | |
| Series | AEDR-8000 | |
| Current Rating | 8mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optical Encoder | ||
Encoder Signal 2 Channel Quadrature | ||
Supply Voltage 5V dc | ||
Automotive Standard No | ||
Mount Type Surface | ||
Standards/Approvals JESD22-A115-A Class B, ESD JESD22-A114-A Class 2 | ||
Series AEDR-8000 | ||
Current Rating 8mA | ||
AEDR-8000 Series - Reflective Surface Mount Optical Encoder
• Reflective technology
• Surface mount small outline leadless package
• Direct replacement of HEDR-8000 encoder
• Single channel incremental output
• Two channels quadrature outputs for direction
sensing
• Single 5 V supply, TTL compatible output
• -20°C to 85°C absolute operating temperature
• Lead-free package
• Encoding resolution options:
75, 150 and 180 (lines/inch) or 2.95, 5.91, 7.09
(lines/mm)
• PCB height profile options:
1.0 mm PCB thickness 1.5 mm PCB thickness
Related links
- Broadcom 5V dc Optical Encoder, Surface
- Broadcom 5V dc Optical Encoder Surface Mount
- Broadcom 3.3 V Surface, Surface Mount
- Broadcom 3.3V dc Surface
- Broadcom 3.3 V Surface, Surface Mount
- Broadcom 5V dc Optical Encoder
- Broadcom 5V dc Optical Encoder Round Shaft, Surface
- Broadcom 5V dc Optical Encoder Hollow Shaft Standard Mount