IXYS CPC1303GR Optocoupler, Surface, 4-Pin

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tube of 100 units)*

Kr. 4 008,60

(exc. VAT)

Kr. 5 010,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100Kr. 40,086Kr. 4 008,60-
200 +Kr. 38,203Kr. 3 820,304%

*price indicative

RS Stock No.:
135-7881
Mfr. Part No.:
CPC1303GR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Optocoupler

Mount Type

Surface

Packaging

Tube

Number of Pins

4

Maximum Input Current

200μA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

2500%

Maximum Operating Temperature

85°C

Minimum Current Transfer Ratio

200%

Standards/Approvals

TUV, EN/IEC 60950-1, UL 1577

Series

CPC1303

Automotive Standard

No

COO (Country of Origin):
PH

Optocouplers, IXYS


A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.

Optocouplers, IXYS


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy