onsemi FOD814S AC Input 2-Channel Optocoupler, Surface, 4-Pin MDIP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2000 units)*

Kr. 4 266,00

(exc. VAT)

Kr. 5 332,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2000 - 8000Kr. 2,133Kr. 4 266,00
10000 +Kr. 2,118Kr. 4 236,00

*price indicative

RS Stock No.:
166-2202
Mfr. Part No.:
FOD814S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Packaging

Tube

Number of Pins

4

Package Type

MDIP

Input Current Type

AC

Typical Rise Time

18μs

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

300%

Standards/Approvals

IEC, EN, UL

Typical Fall Time

18μs

Minimum Current Transfer Ratio

20%

Series

FOD

Automotive Standard

No

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor


AC or DC input

Application in relay contact monitor, industrial controls

Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy