onsemi HCPL0601R2 DC Input Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

Kr. 15 412,50

(exc. VAT)

Kr. 19 265,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 6,165Kr. 15 412,50

*price indicative

RS Stock No.:
169-8803
Mfr. Part No.:
HCPL0601R2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

17ns

Maximum Input Current

15mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

IEC60747-5-2 approved (VDE option), UL recognised (File E90700)

Typical Fall Time

12ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy