Isocom 4N30 DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 171-7106
- Mfr. Part No.:
- 4N30
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 65 units)*
Kr. 268,97
(exc. VAT)
Kr. 336,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 455 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 65 | Kr. 4,138 | Kr. 268,97 |
| 130 - 260 | Kr. 3,861 | Kr. 250,97 |
| 325 + | Kr. 3,62 | Kr. 235,30 |
*price indicative
- RS Stock No.:
- 171-7106
- Mfr. Part No.:
- 4N30
- Brand:
- Isocom
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
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 40μs | |
| Series | 4N30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Typical Fall Time 40μs | ||
Series 4N30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 4N30 series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.
z High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
Related links
- Isocom 4N36 DC Input Optocoupler 6-Pin DIP
- Isocom H11L3 DC Input Optocoupler 6-Pin DIP
- Isocom MCT2E DC Input Optocoupler 6-Pin DIP
- Isocom 4N26 DC Input Optocoupler 6-Pin DIP
- Isocom CNY17-4 DC Input Optocoupler 6-Pin DIP
- Isocom CNY17-3 DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N32SM DC Input Optocoupler 6-Pin DIP