Isocom TLP521-4GBG Optocoupler, Surface, 16-Pin DIP
- RS Stock No.:
- 171-8050
- Mfr. Part No.:
- TLP521-4GBG
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
Kr. 313,35
(exc. VAT)
Kr. 391,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | Kr. 12,534 | Kr. 313,35 |
| 50 - 100 | Kr. 11,824 | Kr. 295,60 |
| 125 + | Kr. 11,527 | Kr. 288,18 |
*price indicative
- RS Stock No.:
- 171-8050
- Mfr. Part No.:
- TLP521-4GBG
- Brand:
- Isocom
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
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE, RoHS, UL | |
| Minimum Current Transfer Ratio | 30% | |
| Typical Fall Time | 3μs | |
| Series | TLP521 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 16 | ||
Package Type DIP | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE, RoHS, UL | ||
Minimum Current Transfer Ratio 30% | ||
Typical Fall Time 3μs | ||
Series TLP521 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom TLP521-4BL Optocoupler 16-Pin DIP
- Isocom TLP521-4SM 4-Channel Optocoupler 16-Pin Surface Mount
- Isocom TLP521-4 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP521-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP621-4GBG Optocoupler 16-Pin DIP
- Isocom TLP521-2GB Optocoupler 8-Pin DIP
- Isocom TLP521-2GR Optocoupler 8-Pin DIP
- Broadcom 6N134 DC Input 2-Channel Optocoupler 16-Pin DIP