Isocom TLP620SM AC Input Optocoupler, Surface, 4-Pin PDIP
- RS Stock No.:
- 171-8057
- Mfr. Part No.:
- TLP620SM
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
Kr. 443,90
(exc. VAT)
Kr. 554,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | Kr. 4,439 | Kr. 443,90 |
| 200 - 400 | Kr. 4,164 | Kr. 416,40 |
| 500 + | Kr. 3,884 | Kr. 388,40 |
*price indicative
- RS Stock No.:
- 171-8057
- Mfr. Part No.:
- TLP620SM
- Brand:
- Isocom
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
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | VDE 0884, File No. E91231, CECC 00802, UL | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Series | TLP620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals VDE 0884, File No. E91231, CECC 00802, UL | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Series TLP620 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, AC Input, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom DC Input Optocoupler 4-Pin PDIP
- Isocom IS452 DC Input Optocoupler 4-Pin PDIP
- Isocom IS355 DC Input Optocoupler 4-Pin PDIP
- Isocom TLP521SM AC Input Optocoupler 4-Pin DIP
- Isocom IS280-4 AC Input Optocoupler 4-Pin Surface Mount
- Isocom ISP814XSM AC Input Optocoupler 4-Pin DIP
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount