onsemi MOCD213R2M Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 184-1370
- Mfr. Part No.:
- MOCD213R2M
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
Kr. 81,91
(exc. VAT)
Kr. 102,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 8,191 | Kr. 81,91 |
| 100 - 240 | Kr. 7,07 | Kr. 70,70 |
| 250 - 490 | Kr. 6,12 | Kr. 61,20 |
| 500 - 990 | Kr. 5,377 | Kr. 53,77 |
| 1000 + | Kr. 4,896 | Kr. 48,96 |
*price indicative
- RS Stock No.:
- 184-1370
- Mfr. Part No.:
- MOCD213R2M
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 60mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | EN, UL, IEC | |
| Typical Fall Time | 4.7μs | |
| Series | MOCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 60mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals EN, UL, IEC | ||
Typical Fall Time 4.7μs | ||
Series MOCD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOCD213M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
Closely Matched Current Transfer Ratios
Minimum BVCEO of 70 V Guaranteed
MOCD207M, MOCD208M
Minimum BVCEO of 30 V Guaranteed
MOCD211M, MOCD213M, MOCD217M
Low LED Input Current Required for Easier Logic Interfacing
MOCD217M
Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
Applications:
Consumer Appliances
Industrial Motor
Related links
- onsemi Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi 2-Channel Optocoupler 8-Pin SOIC
- onsemi AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD8802A 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD060L DC Input Optocoupler 8-Pin SOIC
- onsemi FOD0720 DC Input Optocoupler 8-Pin SOIC