onsemi Optocoupler, Through Hole, 2-Pin T-1

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

Kr. 753,00

(exc. VAT)

Kr. 941,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 750Kr. 3,012Kr. 753,00
1000 - 2250Kr. 2,316Kr. 579,00
2500 - 9750Kr. 1,994Kr. 498,50
10000 - 24750Kr. 1,939Kr. 484,75
25000 +Kr. 1,892Kr. 473,00

*price indicative

RS Stock No.:
186-7342
Mfr. Part No.:
QSD2030
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.3V

Number of Pins

2

Package Type

T-1

Typical Rise Time

5ns

Maximum Input Current

80mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Typical Fall Time

5ns

Series

QSD

Automotive Standard

No

The QSD2030 is a photodiode encapsulated in transparent T-1 3/4 package with peak sensitivity at 880nm.

PIN Photodiode

Package type: T-1 3/4 (5mm lens diameter)

Wide Reception Angle, 40°

Package material and color: Clear epoxy

High Sensitivity

Peak Sensitivity l = 880nm

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy