Toshiba TLP2168(F) 2-Channel Optocoupler, Surface, 8-Pin SO-8
- RS Stock No.:
- 885-1225
- Mfr. Part No.:
- TLP2168(F)
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 885-1225
- Mfr. Part No.:
- TLP2168(F)
- Brand:
- Toshiba
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
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE:EN60747-5-5 (Option V4), cUL:CSA Component Acceptance Service No.5A, UL1577 | |
| Typical Fall Time | 30ns | |
| Series | TLP2168 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Typical Rise Time 30ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE:EN60747-5-5 (Option V4), cUL:CSA Component Acceptance Service No.5A, UL1577 | ||
Typical Fall Time 30ns | ||
Series TLP2168 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP2161(F) 2-Channel Optocoupler 8-Pin SOIC
- Toshiba TLP350(TP5 Surface, 8-Pin PDIP
- Toshiba TLP4227G-2(F) AC Input 2-Channel Optocoupler 8-Pin DIP
- onsemi 2-Channel Optocoupler 8-Pin SMT
- onsemi MCT62SD 2-Channel Optocoupler 8-Pin SMT
- onsemi FOD8802A 2-Channel Optocoupler 8-Pin SOIC
- Isocom MOCD207 AC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VO2630-X007T DC Input 2-Channel Optocoupler 8-Pin PDIP