Fluke PM9081 Banana Plug Dual Male to Female BNC Adapter for Use with 80i-110s
- RS Stock No.:
- 850-7681
- Distrelec Article No.:
- 176-23-994
- Mfr. Part No.:
- PM9081
- Brand:
- Fluke
Subtotal (1 unit)*
Kr. 810,00
(exc. VAT)
Kr. 1 012,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 810,00 |
*price indicative
- RS Stock No.:
- 850-7681
- Distrelec Article No.:
- 176-23-994
- Mfr. Part No.:
- PM9081
- Brand:
- Fluke
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
| Brand | Fluke | |
| Product Type | Banana Connector | |
| Adapter Type | Banana Plug Dual Male to Female BNC Adapter | |
| For Use With | 80i-110s | |
| Model Number | PM9081 | |
| Standards/Approvals | IEC 61010-031 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Banana Connector | ||
Adapter Type Banana Plug Dual Male to Female BNC Adapter | ||
For Use With 80i-110s | ||
Model Number PM9081 | ||
Standards/Approvals IEC 61010-031 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Fluke Banana Connector, IEC 61010-031 Safety Standard, For Use With 80i-110s - PM9081
This banana connector is an adaptor designed to convert dual male banana plugs to a female BNC connection for use with compatible current clamps. It serves as an interface between banana-style test leads and BNC-equipped instruments, enabling signal routing in field and laboratory measurement setups where a BNC input is required.
Features and Benefits:
• IEC 61010-031 approval for safe connection practices
• Dual male banana plug to female BNC arrangement for flexible interfacing
• Compatible with 80i-110s current clamp to maintain signal continuity
• Designed for high-voltage banana to BNC tasks in measurement chains
• Dual male banana plug to female BNC arrangement for flexible interfacing
• Compatible with 80i-110s current clamp to maintain signal continuity
• Designed for high-voltage banana to BNC tasks in measurement chains
Applications
• Used with current clamp accessories on multimeters and recorders
• Suitable for converting banana leads to BNC inputs in test benches
• Ideal for connecting clamp meter outputs to oscilloscopes
• Used for linking portable instruments to fixed BNC-port equipment
• Suitable for converting banana leads to BNC inputs in test benches
• Ideal for connecting clamp meter outputs to oscilloscopes
• Used for linking portable instruments to fixed BNC-port equipment
Which clamp models is this adaptor intended to work with?
It is intended for use with the 80i-110s current clamp to provide a BNC female connection from dual banana plug outputs.
What safety or standards compliance does it meet?
The adaptor is rated to the IEC 61010-031 standard, ensuring it meets specified safety requirements for probe assemblies and connectors.
Can it be used in high-voltage measurement setups?
The adaptor is described for high-voltage banana to BNC applications, allowing integration in measurement chains where elevated potentials are present.
What connector configuration does it provide?
It converts two male banana-style plugs into a single female BNC interface to accommodate equipment requiring BNC inputs.
Related links
- Fluke 80i-110s Current Clamp BNC Adapter Adapter Current, Voltage Output
- Fluke 80i-110s Current Clamp BNC Adapter Adapter Current UKAS
- Fluke 80i-110s Current Clamp BNC Adapter Adapter Current RSCAL
- TE Connectivity BNC Series Adapter Panel Mount Female BNC Straight Body Plug-In
- Fluke Black Male Banana Plug Screw Termination 15A, Nickel Plating
- Fluke Red Male Banana Plug Screw Termination 15A, Nickel Plating
- Fluke Black Male Banana Plug Screw Termination 15A, Nickel Plating
- CALTESTFor Use With Oscilloscope 80mm 160 mm