Pico Technology Hard Carrying Case for Use with PicoScope 5x4x Flexible Resolution Oscilloscope, PicoScope 3000D

Subtotal (1 unit)*

Kr. 1 001,57

(exc. VAT)

Kr. 1 251,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 001,57

*price indicative

RS Stock No.:
898-6794
Mfr. Part No.:
PP969
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Accessory Type

Hard Carrying Case

Product Type

Oscilloscope Case

For Use With

PicoScope 5x4x Flexible Resolution Oscilloscope, PicoScope 3000D (including MSO), PicoScope 4824 8 Channel Oscilloscope, PicoScope 3400A/B Series

Standards/Approvals

No

COO (Country of Origin):
DE

Pico Technology Oscilloscope Case, Hard Carrying Case Accessory, For Use With Multiple Oscilloscopes - PP969


This oscilloscope case provides rigid transport and storage for PicoScope instruments. It is designed as a hard carrying case accessory to protect oscilloscopes during transit and field work. The product is compatible with a range of PicoScope models and suits users needing organised, portable protection.

Features and Benefits:


• Rigid construction offering impact protection for instruments
• Custom interior to house multiple PicoScope models securely
• Portable design for easy movement between sites

Applications


• Suitable for transporting PicoScope 3000D and MSO variants
• Used with PicoScope 4824 for field measurement tasks
• Can be used to carry PicoScope 3400A and related devices

Which PicoScope products will fit inside this case?


It accommodates the PicoScope flexible-resolution oscilloscope, PicoScope 3000D including MSO, PicoScope 4824 8-channel device, and PicoScope 3400A/B models.

What type of accessory classification does this item have?


It is specified as a hard carrying case intended as a protective accessory for oscilloscope transport.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy