Rohde & Schwarz R&SRT-Zxx Series RT-ZI10C Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, BNC Connector

Subtotal (1 unit)*

Kr. 5 033,60

(exc. VAT)

Kr. 6 292,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 033,60

*price indicative

RS Stock No.:
201-1886
Distrelec Article No.:
301-67-926
Mfr. Part No.:
RT-ZI10C
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Probe

Probe Type

Voltage

Attenuation

10:1

Bandwidth

500MHz

Connector Type

BNC

Model Number

RT-ZI10C

Number of Probes

1

Series

R&SRT-Zxx

Standards/Approvals

RoHS in line EN50581, EMC in line EN 613261 (class A)

COO (Country of Origin):
DE
The Rohde & Schwarz passive probes are the all-rounders in the world of probes. They are low-cost, general purpose probing solutions for a broad range of applications. Passive probes with readout pin enable Rohde & Schwarz oscilloscopes to automatically detect the attenuation factor.

BNC connector allows them to be used on almost any oscilloscope

A spring-loaded tip ensures good contact with the DUT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy