Rohde & Schwarz RT-ZC Series RT-ZC10B Oscilloscope Probe, Current Type, 10MHz, BNC Connector
- RS Stock No.:
- 280-2781
- Mfr. Part No.:
- RT-ZC10B
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
Kr.77 459 79
(exc. VAT)
Kr.96 824 74
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 77 459,79 |
*price indicative
- RS Stock No.:
- 280-2781
- Mfr. Part No.:
- RT-ZC10B
- Brand:
- Rohde & Schwarz
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
| Brand | Rohde & Schwarz | |
| Probe Type | Current | |
| Bandwidth | 10MHz | |
| Connector Type | BNC | |
| Model Number p | RT-ZC10B | |
| Series | RT-ZC | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Current | ||
Bandwidth 10MHz | ||
Connector Type BNC | ||
Model Number p RT-ZC10B | ||
Series RT-ZC | ||
- COO (Country of Origin):
- JP
The Rohde & Schwarz current probes that precisely measure direct and alternating current without interrupting the power circuit for the measurement.
Robust design and easy operation
Easy deskewing for simultaneous current and voltage measurements
Easy deskewing for simultaneous current and voltage measurements
Related links
- Rohde & Schwarz RT-ZC Series RT-ZC10 Oscilloscope Probe 10MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC30 Oscilloscope Probe 120MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC31 Oscilloscope Probe 120MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC20 Oscilloscope Probe 100MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC02 Oscilloscope Probe 20kHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC03 Oscilloscope Probe 100kHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC05B Oscilloscope Probe 2MHz
- Rohde & Schwarz RT-ZS Series RT-ZS10L Oscilloscope Probe 1GHz BNC Connector