Teledyne LeCroy DL-HCM Series DL02-HCM Oscilloscope Probe, Differential Type, 250 MHz, 7.8x, Socket Connector
- RS Stock No.:
- 282-0883
- Distrelec Article No.:
- 303-97-377
- Mfr. Part No.:
- DL02-HCM
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
Kr. 47 533,20
(exc. VAT)
Kr. 59 416,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
- Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 47 533,20 |
*price indicative
- RS Stock No.:
- 282-0883
- Distrelec Article No.:
- 303-97-377
- Mfr. Part No.:
- DL02-HCM
- Brand:
- Teledyne LeCroy
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
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 7.8x | |
| Bandwidth | 250MHz | |
| Maximum Common Mode Input Voltage | 60V | |
| Connector Type | Socket | |
| Model Number | DL02-HCM | |
| Series | DL-HCM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 7.8x | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 60V | ||
Connector Type Socket | ||
Model Number DL02-HCM | ||
Series DL-HCM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Teledyne The 60 V Common Mode Differential Probes are the ideal probes for low voltage GaN power conversion measurement with the highest accuracy, best CMRR, and lowest noise.
250 MHz, 500 MHz and 1 GHz bandwidth
80 V dynamic range
Related links
- Teledyne LeCroy DL05-HCM Oscilloscope Probe 500 MHz, 7.8x / 17.5x / 70x
- Teledyne LeCroy DL10-HCM Oscilloscope Probe 1 GHz ProBus, Lead Connector
- Teledyne LeCroy DL-HCM-ACC-KIT Accessory Kit Test Probe Accessory Kit, For Use With DL-HCM Probe
- Teledyne LeCroy DL-HCM-HITEMP High Temperature Solder In Tip Test Probe Tip, For Use With DL-HCM Probe
- Keysight Technologies DP00 Series DP0010A Oscilloscope Probe 250 MHz SMA, D-Sub 9-Pin
- Teledyne LeCroy ZD Series ZD500 Oscilloscope Probe 650 MHz ProBus Connector
- Teledyne LeCroy T3HVD7000-100 Oscilloscope Probe 100 MHz BNC Connector
- Teledyne LeCroy T3HVD1500-70 Oscilloscope Probe 70 MHz BNC Connector