Teledyne LeCroy PP020 Series PP020-1 Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, BNC Connector
- RS Stock No.:
- 851-3100
- Distrelec Article No.:
- 300-10-822
- Mfr. Part No.:
- PP020-1
- Brand:
- Teledyne LeCroy
Image representative of range
Subtotal (1 unit)*
Kr. 3 260,40
(exc. VAT)
Kr. 4 075,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 260,40 |
*price indicative
- RS Stock No.:
- 851-3100
- Distrelec Article No.:
- 300-10-822
- Mfr. Part No.:
- PP020-1
- Brand:
- Teledyne LeCroy
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
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 10:1 | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 500V | |
| Connector Type | BNC | |
| Model Number | PP020-1 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 400Vrms | |
| Series | PP020 | |
| Rise Time | 0.7ns | |
| Standards/Approvals | IEC/EN 61010031:2015, CE, RoHS2 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 500V | ||
Connector Type BNC | ||
Model Number PP020-1 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 400Vrms | ||
Series PP020 | ||
Rise Time 0.7ns | ||
Standards/Approvals IEC/EN 61010031:2015, CE, RoHS2 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
Teledyne LeCroy WaveSurfer 3000 Passive Probe PP020-1
The Teledyne LeCroy PP020-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1 MΩ shunted by 16 pF. It may be compensated for use with instruments having an input capacitance between 8 to 20 pF. The PP020-1 is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Supplied with
Sprung hook, GND lead with alligator clip, BNC adapter, replacement tip, trimmer tool, IC tip insulator, tip Insulator, identifier rings, probe tip GND
Related links
- Teledyne LeCroy Not Found Series PP006D Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP018 Series PP018-1 Oscilloscope Probe 500 MHz Banana Jack Test Lead
- Teledyne LeCroy PP022 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP Series PP007-WS Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP Series PP007-WR Oscilloscope Probe 500 MHz BNC Connector
- Rohde & Schwarz RT-ZP Series RT-ZP10 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe 500 MHz BNC Connector