Teledyne LeCroy European Socket Oscilloscope Software for Use with HDO4000 Series

Subtotal (1 unit)*

Kr. 12 069,20

(exc. VAT)

Kr. 15 086,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 069,20

*price indicative

RS Stock No.:
878-7663
Distrelec Article No.:
176-26-717
Mfr. Part No.:
HDO4K-SPIBUS TD
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64 Bit

Minimum System Requirement

4GB RAM, Intel B810 Celeron Processor 1.6 GHz

Software Name

European Socket

Number of Licences

1

Languages Available

Russian, German, Korean, French, Spanish, Italian, Japanese, Chinese

Cable Included

Yes

Standards/Approvals

EMC 2004/108/EC, EN 610101:2010, EN 613261:2006, EN 610102030:2010, EN 6132621:2006, CE, UL

RoHS Status: Not Applicable

COO (Country of Origin):
US

Teledyne LeCroy HDO4000 SPI Bus Trigger Decode Option HDO4K-SPIBUS TD


Advanced software algorithms deconstruct the waveform into protocol information, then overlay the decoded data on the waveform. Decode information condenses or expands depending on the timebase/ ratio setting, so understanding messages is easy. Various sections of the protocol are colour-coded to make it easy to understand, a particular benefit for users new to SPI serial data. The decode operation is fast - even with long acquisitions. Users can choose to decode into Hex, Binary or ASCII formats.

SPI trigger and decode

Colour-coded decode overlaid on the waveform is intuitive and easy to read

Powerful and flexible conditional DATA triggering

Hex, Binary or ASCII decoding

Decode information expands as the timebase is adjusted or zoomed

Convenient table display with quick "zoom to message" capability

Quick search capability for specific messages

Decode does not require clock trace to be displayed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy