Fluke ScopeMeter III Series, Fluke 190-202, 200 MHz Portable Oscilloscope, 2 Channels, UKAS

Subtotal (1 unit)*

Kr. 62 101,00

(exc. VAT)

Kr. 77 626,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 62 101,00

*price indicative

RS Stock No.:
230-5762
Mfr. Part No.:
FLUKE-190-202-III
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Model Number

Fluke 190-202

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Interface Type

USB

Memory Depth

30kpts

Screen Size

6 in

Series

ScopeMeter III

Depth

192mm

Standards/Approvals

No

Height

270mm

Width

70mm

Minimum Vertical Sensitivity

2mV/div

Battery Type

Rechargeable Lithium-ion

Plug Type

USB

Vertical Resolution

8 bit

Display Type

LCD

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Power Source

Mains, Battery

Minimum Time Base

2ns/div

Rise Time

1.7ns

Calibrated

UKAS

Maximum Time Base

4s/div

Maximum Vertical Sensitivity

100V/div

COO (Country of Origin):
RO

Fluke ScopeMeter III Series Oscilloscope, 200 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-202-III


This portable oscilloscope is designed to meet the demands of professionals in various fields, including automation and electronics. With a bandwidth of 200MHz and a Compact form factor of 265 x 192 x 70 mm, it offers a reliable digital storage solution. Weighing only 2.1kg, it is battery-powered, ensuring convenience for on-the-go electrical testing.

Features & Benefits


• 200MHz bandwidth facilitates accurate signal analysis
• 2-channel input allows simultaneous measurement of multiple signals
• High-speed sampling at 2.5G samples/s ensures precise data capture
• USB Interface simplifies data transfer and connectivity
• Digital display with 8-bit vertical resolution enhances readability

Applications


• Ideal for troubleshooting in electrical engineering projects
• Utilised for analysing waveforms in automated systems
• Perfect for testing various electronic components and circuits
• Suitable for maintenance tasks in mechanical equipment
• Effective in educational settings for hands-on learning experiences

How does this device perform during electrical testing tasks?


It excels in electrical testing tasks with its robust bandwidth and high-speed sampling capabilities, enabling users to capture and analyse fast signal variations effectively.

What detail do the memory depth and Record length provide during measurements?


The extensive memory depth of 30kpoints allows users to capture long-duration signals, while the Record length of 10,000 points ensures detailed insights over time.

Is the oscilloscope suitable for professionals working in hazardous environments?


Yes, it meets safety standards with CAT III 1000V and CAT IV 600V ratings, making it safe for use in a variety of challenging electrical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy