PeakTech 1200 Series, 25 MHz PC Based Oscilloscope 2-Channel
- RS Stock No.:
- 288-5065
- Distrelec Article No.:
- 110-95-207
- Mfr. Part No.:
- P1290
- Brand:
- PeakTech
Subtotal (1 unit)*
Kr. 2 671,78
(exc. VAT)
Kr. 3 339,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 671,78 |
*price indicative
- RS Stock No.:
- 288-5065
- Distrelec Article No.:
- 110-95-207
- Mfr. Part No.:
- P1290
- Brand:
- PeakTech
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
| Brand | PeakTech | |
| Product Type | Oscilloscope | |
| Bandwidth | 25MHz | |
| Number of Channels | 2 | |
| Model Number | P 1290 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB | |
| Series | 1200 | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 170mm | |
| Height | 18mm | |
| Maximum Time Base | 100s/div | |
| Rise Time | 14ns | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 2ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 50V/div | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Oscilloscope | ||
Bandwidth 25MHz | ||
Number of Channels 2 | ||
Model Number P 1290 | ||
Oscilloscope Type PC Based | ||
Interface Type USB | ||
Series 1200 | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 170mm | ||
Height 18mm | ||
Maximum Time Base 100s/div | ||
Rise Time 14ns | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 2ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 50V/div | ||
- COO (Country of Origin):
- CN
The PC Oscilloscope offers a robust solution for data acquisition and control with powerful software tailored for seamless operation of the oscilloscope. With 20 automatic measurement modes. Additionally, equipped with mathematical functions including addition, subtraction, multiplication, division and FFT function.
LAN connection for remote access via network
USB port for real time data transmission
Insulated USB Interface
Related links
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 2000 Series UKAS
- Pico Technology PicoScope 2000 Series RSCAL
- Pico Technology PicoScope 2000 Series UKAS
- Pico Technology PicoScope 2000 Series RSCAL
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 2000 Series UKAS