PeakTech P13 Series, 300 MHz Bench Oscilloscope 2-Channel

Subtotal (1 unit)*

Kr. 22 386,91

(exc. VAT)

Kr. 27 983,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 22 386,91

*price indicative

RS Stock No.:
288-5069
Distrelec Article No.:
301-32-983
Mfr. Part No.:
P1363
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Product Type

Oscilloscope

Bandwidth

300MHz

Number of Channels

2

Model Number

P 1363

Oscilloscope Type

Bench

Interface Type

LAN, USB, USB Host, VGA, WiFi

Series

P13

Length

340mm

Standards/Approvals

No

Width

9mm

Height

180mm

Minimum Time Base

2ns/div

Vertical Resolution

8 bit

Maximum Vertical Sensitivity

10V/div

Maximum Time Base

1000s/div

Minimum Vertical Sensitivity

1mV/div

Rise Time

1.17ns

COO (Country of Origin):
CN
The PeakTech DSO (Digital Storage Oscilloscope) features two channels with a bandwidth of 60MHz each and a sampling rate of 1GSPS (Giga Samples Per Second). It offers multiple connectivity options, including LAN, USB device, USB host, and VGA ports, providing flexibility in data transfer and display.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy