Cepovett Safety Navy Reusable Overall, L

Subtotal (1 unit)*

Kr. 1 014,53

(exc. VAT)

Kr. 1 268,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 014,53

*price indicative

RS Stock No.:
553-564
Mfr. Part No.:
22-9G548680-1-3/L
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

L

Product Type

Overall

Colour

Navy

Hi-Vis

Yes

Reusable/Disposable

Reusable

Standards/Approvals

2013 + A1: 2016, 2003 + A1: 2019, EN 17353 Type: B3, EN 14404 Level 1/Type 2, EN ISO 20471, EN 343

Resistance Features

Anti-Static

Material

1% Anti-Static Fibre, 19% Polyester, 80% Cotton

Inside Leg

800mm

Closure Type

Concealed, CS Zip Pull, Zip Front, Button

Knee Pad Pocket

Yes

RoHS Status: Exempted

COO (Country of Origin):
MG
The Cepovett Safety Porak Zip Coverall is a durable, flame resistant workwear designed for high risk industrial environments, featuring antistatic properties for enhanced safety. Its press stud closure, multiple secure pockets, and integrated dosimeter holders provide functionality without compromising protection. Crafted from a 320 gram blend of cotton, polyester, and antistatic fibres, it ensures comfort and durability. It is compliant with ATEX, EN 17353 Type: B2, EN 1149-5, EN 61482-2 APC 1, EN ISO 11612 A1 B1 C1 E3 F1, EN ISO 11611 A1 Class 1 and EN 13034 Type 6 standards.

Back flap pocket with concealed press studs

50mm retro reflective bands

Elastic back

Adjustable press stud cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy