Skytec White Disposable Overall, 114 → 122 cm, XL

Image representative of range

Subtotal (1 unit)*

Kr. 112,65

(exc. VAT)

Kr. 140,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 112,65

*price indicative

RS Stock No.:
181-2373
Mfr. Part No.:
PDS2B/HS200C/WH4
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Overall

Sub Type

Coverall

Colour

White

Hi-Vis

No

Reusable/Disposable

Disposable

Standards/Approvals

EN 13034:2005 + A1:2009, ISO 13937-2, ISO 13935-2, EN ISO 13982-2, EN ISO 14116:2015, EN 863, EN 368, EN 13034, EN ISO 7854-B, EN ISO 13982-1:2004 + A1:2010, EN 1149-5:2018, EN 530, EN ISO 9073-4, EN 1149-1, EN ISO 13935-2, EN 1073-2, EN ISO 13934-1, EN ISO 17491-4, ISO 13934-1, EN 1073-2:2002

Gender

Unisex

Chest Size

114 → 122 cm

Material

Spun Bond Polypropylene

Resistance Features

Chemical Resistant

Closure Type

Flap, Zipper

Length

18.8mm

Knee Pad Pocket

No

RoHS Status: Exempted

COO (Country of Origin):
CN
Alphashield 2000CP is a limited life coverall made from lightweight spun-bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination.

Lightweight spun-bonded polypropylene with outer breathable film

Innovative comfort back panel and gusset area

Taped sealing on storm flap for extra protection

Thumb loop ensures arm protection remains in place when arm is raised

Innovative, three piece elasticated hood construction provides added comfort, durability and fit

Elasticated ankles and wrists

Applications

Agriculture

Biological Hazards

Chemical Handling

Clean Room

Electronics

Hazardous Material Handling

Paint Spraying

Printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy