ProGARM Navy, Anti-Static

Subtotal (1 unit)*

Kr. 2 793,21

(exc. VAT)

Kr. 3 491,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 793,21

*price indicative

RS Stock No.:
278-4630
Mfr. Part No.:
6101-NAV-R14
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Colour

Navy

Number of Pockets

5

Standards/Approvals

EN 1149-5:2018:Pt. 5:2008/Pt. 3:2004/Charge Decay, EN ISO 11612:2015:A1/B1/C1/F1, EN 61482-2:2020:Class 1/ELIM=8 cal/cm²/ARC2, EN ISO 11611:2015:Class 1/A1

Material

VXS+ 250W 250g/m2 Woven Inherent Fabric

Resistance Features

Anti-Static

Inside Leg

29.5in

Closure Type

Zip

RoHS Status: Exempted

COO (Country of Origin):
BG
The ProGARM Ladies-fit premium quality coverall in VXS+ super soft fabric 240g/m2 designed to offer protection to female workers in Petrochemical, Utility and associated industries.

Maximum neck protection

Double stitched for longer life

Lifetime quality assurance

CE Certified

Safe and secure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy