Medicom White Over Shoe Cover, 190 x 380 mm, 36 Per Pack pack

Subtotal (1 pack of 400 units)*

Kr. 818,99

(exc. VAT)

Kr. 1 023,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 818,99Kr. 2,047

*price indicative

RS Stock No.:
197-852
Mfr. Part No.:
10.110
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

190 x 380 mm

Product Type

Over Shoe Cover

Colour

White

Quantity Per Package

36Per Pack

Application

Electronic Applications, Food, Pharmaceutical

Resistance Features

Abrasion Resistant, Chemical Resistant

Material

Polyethylene

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Kolmi Hopen overboots are highly durable and fully waterproof, made from 100% polyethylene. These overboots are ideal for use outdoors and are particularly effective on wet or rough surfaces. Their robust material provides good abrasion resistance and can withstand exposure to certain chemicals.

Suitable for outdoor use especially on wet or rough surfaces

Good mechanical resistance against abrasion

Resistant to certain chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy