Tesa Transparent 4591 Packing Tape, 50 m x 19mm
- RS Stock No.:
- 207-722
- Mfr. Part No.:
- 04591-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
Kr. 56,17
(exc. VAT)
Kr. 70,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 56,17 |
*price indicative
- RS Stock No.:
- 207-722
- Mfr. Part No.:
- 04591-00001-00
- Brand:
- Tesa
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
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 115μm | |
| Pre-printed | Yes | |
| Colour | Transparent | |
| Dispenser Type | Hand Dispenser, Automatic Sealing | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 4% | |
| Trade Name | 4591 | |
| Tensile Strength | 250N/cm | |
| Adhesion Strength | 9.5N/cm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyethylene Terephthalate | ||
Width 19mm | ||
Length 50m | ||
Thickness 115μm | ||
Pre-printed Yes | ||
Colour Transparent | ||
Dispenser Type Hand Dispenser, Automatic Sealing | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 4% | ||
Trade Name 4591 | ||
Tensile Strength 250N/cm | ||
Adhesion Strength 9.5N/cm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Tesa Filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletizing, and fixing applications.
Tear resistant
Excellent adhesion to a variety of corrugated and solid board surfaces
Related links
- Tesa Transparent 4591 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4591 Strapping Tape, 50 m x 25mm
- Tesa White 4591 Packing Tape, 50 m x 100mm
- Tesa Transparent 4578 Packing Tape, 50 m x 50mm
- Tesa Chamois 60422 Colored Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent Packing Tape, 66 m x 19mm
- Tesa Transparent 4122 Packing Tape, 66 m x 19mm