Penta Metal, Composite Padlock Shackle, 38 mm Shackle Length, 6 mm Diameter
- RS Stock No.:
- 218-6215
- Mfr. Part No.:
- P638
- Brand:
- Penta
Subtotal (1 unit)*
Kr. 46,22
(exc. VAT)
Kr. 57,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 46,22 |
*price indicative
- RS Stock No.:
- 218-6215
- Mfr. Part No.:
- P638
- Brand:
- Penta
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
| Brand | Penta | |
| Product Type | Padlock Shackle | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Material | Metal, Composite | |
| Colour | Brown, Yellow, Black, Red, Green, White, Orange, Blue | |
| Standards/Approvals | EN 50110-1, EN ISO 14118 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Padlock Shackle | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Material Metal, Composite | ||
Colour Brown, Yellow, Black, Red, Green, White, Orange, Blue | ||
Standards/Approvals EN 50110-1, EN ISO 14118 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Sibelle P638 is a extra shackle for Lockout padlock which has composite material with 38 mm inside height and 6 mm diameter.
Composite material
Related links
- Penta Metal 76 mm Shackle Length, 6 mm Diameter
- Penta Keyed Metal 38 mm Shackle Length 46mm Body
- Penta Metal Padlock Shackle 6 mm Diameter
- Penta Metal 76 mm Shackle Length, 4.5 mm Diameter
- Penta Metal Padlock Shackle 4.5 mm Diameter
- Penta Composite 38 mm Shackle Length, 4.5 mm Diameter
- Penta Composite Body 38 mm Shackle Length 46mm Body
- Penta Keyed Metal 76 mm Shackle Length 46mm Body