RS PRO Pallet Wrap 400mm x 300 m

Subtotal (1 box of 4 units)*

Kr. 698,87

(exc. VAT)

Kr. 873,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 16 November 2026
  • Plus 66 unit(s) shipping from 16 November 2026
  • Plus 480 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 698,87Kr. 174,718

*price indicative

RS Stock No.:
240-1177
Distrelec Article No.:
304-19-087
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

400mm

Product Type

Pallet Wrap

Length

300m

Dispensing Handle Included

No

Thickness

20μm

Colour

Transparent

Material

Linear Low Density Polyethylene

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Pallet Wrap (a Box of 4 Rolls)


Need to protect and secure your precious cargo then you need pallet wrap from RS PRO. Pallet wrap is the ideal solution for wrapping your products on pallets ready for shipment. Once installed the stretch wrap is strong, durable, and reduces the risk of damage to goods while in transit.

Why would you choose this pallet wrap?


The stretch film is designed to take the form of the packaging and can be applied by hand or via a wrapping machine. The wrap is made from transparent LLDPE and is commonly used with pallets within the packaging industry.

Features and Benefits


  • Transparent LLDPE

  • Stretch Wrap

  • Durable

  • Install by hand or machine

  • Excellent stretch properties

  • Box of 4 rolls

  • General Specification


  • Material: LLDPE

  • Colour: Transparent

  • Paper Core: 77mm dia core

  • Roll length tolerance: 0-3mm

  • Core ID tolerance: +/- 2mm

  • Roll Weight (N.W./G.W): 2.2/2.6kg or 2.35/2.75 kg

  • Roll weight tolerance: +/-2%

  • Roll width tolerance: 1-6mm

  • Tensile strength at break MD: ≧ 7.0N/mm2

  • Tensile strength at break TD: ≧ 3.5N/mm2

  • Elongation at break MD: ≧ 300%

  • Elongation at break TD: ≧ 400%

  • RS PRO Pallet Wrap Variants


  • Size: 400 mm x 20 um x 300 m, RS stock no: 240-1177

  • Size: 500 mm x 17 um x 300 m, RS stock no: 240-1178

  • Applications


  • Goods and Service

  • Warehouses and Distribution Centres

  • Transports

  • Haulage

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy