Phoenix Contact Panel Marker, 17.5 mm Length, 27 mm Height 1056547 White

Subtotal (1 pack of 10 units)*

Kr. 1 012,21

(exc. VAT)

Kr. 1 265,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 101,221Kr. 1 012,21

*price indicative

RS Stock No.:
239-5045
Mfr. Part No.:
1056547
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

27mm

Length

17.5mm

Width

27mm

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Phoenix Contact Label UCT4-EM(L)P device markers are suitable for gluing into or latching into the SIEMENS SIRIUS ACT 3SU button series marker carriers. The multi-section marking strips are easy to fit and can be easily separated if required. The markers, which are supplied in uniform sheets, can be marked quickly, precisely, and easily.

Colour white

Components free from silicone and halogen

Material PC V0

Wipe resistance DIN EN 61010-1 (VDE 0411-1)

Marking mounting type adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy